RS PRO Plain Steel Taper Dowel Pin 40 mm Long

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 20 units)*

$19.47

(exc. GST)

$21.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$19.47$0.974
5 - 9$18.69$0.935
10 - 39$17.91$0.896
40 - 199$17.53$0.877
200 +$14.42$0.721

*price indicative

RS Stock No.:
270-401
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pin Type

Taper

Product Type

Dowel Pin

Length

40mm

Material

Steel

Finish

Plain

Standards/Approvals

DIN 1B

COO (Country of Origin):
GB

Tapered dowel pins, Metric


To BS46 part 3

Mild steel, unhardened

Standard metric pin taper of 1-in-50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy