3M White Double Sided Tape, Urethane Backing, 38mm x 33 m
- RS Stock No.:
- 458-952
- Mfr. Part No.:
- 1152703
- Brand:
- 3M
Subtotal (1 unit)*
$247.67
(exc. GST)
$272.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.67 |
*price indicative
- RS Stock No.:
- 458-952
- Mfr. Part No.:
- 1152703
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Double Sided Tape | |
| Backing Material | Urethane | |
| Tape Type | Adhesive Tape | |
| Width | 38mm | |
| Length | 33m | |
| Thickness | 80μm | |
| Colour | White | |
| Adhesive Material | Acrylic (Type A20) | |
| Maximum Operating Temperature | 193°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | (IATF 16949, VDA 6.3) | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Double Sided Tape | ||
Backing Material Urethane | ||
Tape Type Adhesive Tape | ||
Width 38mm | ||
Length 33m | ||
Thickness 80μm | ||
Colour White | ||
Adhesive Material Acrylic (Type A20) | ||
Maximum Operating Temperature 193°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals (IATF 16949, VDA 6.3) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Double Sided Tape, 33m Length, 38mm Width - 1152703
This double-sided tape is a thin, urethane-backed adhesive designed for secure bonding in demanding industrial settings. It combines an acrylic adhesive with a slim profile and is suitable across a wide temperature range, enabling reliable attachment where space is limited and thermal resilience is required.
Features and Benefits:
• Ultra-thin 0.08mm profile for discreet, low-build joins
• Acrylic adhesive A20 provides durable shear resistance
• Withstands high temperatures up to 193°C for heat-exposed use
• Operates reliably down to -30°C for cold-environment stability
• Urethane backing ensures dimensional stability under stress
• Acrylic adhesive A20 provides durable shear resistance
• Withstands high temperatures up to 193°C for heat-exposed use
• Operates reliably down to -30°C for cold-environment stability
• Urethane backing ensures dimensional stability under stress
Applications
• Suitable for mounting trim and components in automotive assembly
• Used with heat-treated surfaces where high temperature tolerance is needed
• Ideal for bonding thin panels and delicate substrates
• Can be used for interior vehicle attachments complying with manufacturing audits
• Used for industrial splicing where minimal joint thickness is critical
• Used with heat-treated surfaces where high temperature tolerance is needed
• Ideal for bonding thin panels and delicate substrates
• Can be used for interior vehicle attachments complying with manufacturing audits
• Used for industrial splicing where minimal joint thickness is critical
What is the tapes width and how does that affect application?
The tape is 38mm wide, which provides a balance between coverage and precise placement for linear bonds.
How long is each roll for production planning?
Each roll contains 33m of material, enabling extended runs before replacement.
What backing material influences handling and conformability?
A urethane backing yields flexible conformity to slight surface irregularities while maintaining stability.
Which approvals relate to its suitability for automotive production?
It holds approvals relevant to automotive quality systems including IATF 16949 and VDA 6.3.
Related links
- Tesa 04934-00001-00 04934 White Double Sided Tape 24N/cm 35N/cm 38mm x 25 m
- Tesa 4970 Tesa Fix White Double Sided Plastic Tape 13.6N/cm 38N/cm 38mm x
- 3M 4026 White Foam Tape 1.6 mm Thick
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 38mm x 50 m
- Tesa 04962-00012-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 38mm x 50 m
- Tesa 51960-00003-00 51960 Translucent Double Sided Tape 13.7N/cm 30N/cm 38mm x
- Tesa 04959-00012-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 38mm x 50 m
- RS PRO F30 RS PRO F30 Yellow Double Sided Polyester Tape 80N/mm 38mm x 50