Tesa 4970 White Double Sided Tape, 16.6N/cm 38N/cm, Polyvinyl Chloride Film Backing, 6mm x 50 m
- RS Stock No.:
- 207-448
- Mfr. Part No.:
- 04970-00007-00
- Brand:
- Tesa
Subtotal (1 unit)*
$32.10
(exc. GST)
$35.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.10 |
*price indicative
- RS Stock No.:
- 207-448
- Mfr. Part No.:
- 04970-00007-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Tape Type | Adhesive Tape | |
| Width | 6mm | |
| Length | 50m | |
| Thickness | 225μm | |
| Colour | White | |
| Adhesive Material | Acrylic | |
| Trade Name | 4970 | |
| Adhesion Strength | 16.6N/cm | |
| Tensile Strength | 38N/cm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Tape Type Adhesive Tape | ||
Width 6mm | ||
Length 50m | ||
Thickness 225μm | ||
Colour White | ||
Adhesive Material Acrylic | ||
Trade Name 4970 | ||
Adhesion Strength 16.6N/cm | ||
Tensile Strength 38N/cm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Double sided PVC film tape has exceptional bonding performance and is used in various different industries, frequently used for fastening heavy signs and point-of-sale displays. The tackified acrylic adhesive features excellent adhesive performan
High adhesion
Very good plasticizer resistance
Related links
- Tesa 04970-00038-00 04970 White Double Sided Tape 16.6N/cm 38N/cm
- Tesa 04970-00152-00 04970 White Double Sided Tape 16.6N/cm 38N/cm
- Tesa 4970 Tesa Fix White Double Sided Plastic Tape 13.6N/cm 38N/cm 12mm x
- Tesa 4970 Tesa Fix White Double Sided Plastic Tape 13.6N/cm 38N/cm 15mm x
- Tesa 4970 Tesa Fix White Double Sided Plastic Tape 13.6N/cm 38N/cm 38mm x
- Tesa 4970 Tesa Fix White Double Sided Plastic Tape 13.6N/cm 38N/cm 25mm x
- Tesa 4970 Tesa Fix White Double Sided Plastic Tape 13.6N/cm 38N/cm 19mm x
- Tesa 4939 White Double Sided Cloth Tape 5.5N/cm 38N/cm 50mm x 25 m
