Guitel Hervieu White Rubber Door Stop, 25 mm Diameter, 130 mm Long
- RS Stock No.:
- 777-884
- Mfr. Part No.:
- 430653
- Brand:
- Guitel Hervieu
N
Subtotal (1 unit)*
$37.21
(exc. GST)
$40.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.21 |
*price indicative
- RS Stock No.:
- 777-884
- Mfr. Part No.:
- 430653
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Door Stop | |
| Mount Type | Wall Mount | |
| Material | Rubber | |
| Colour | White | |
| Diameter | 25mm | |
| Length | 130mm | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Door Stop | ||
Mount Type Wall Mount | ||
Material Rubber | ||
Colour White | ||
Diameter 25mm | ||
Length 130mm | ||
Shape Square | ||
- COO (Country of Origin):
- CN
The Guitel Hervieu Door stop maintains the door securely in any position, preventing unwanted slamming. It features a reliable construction that ensures durability and dependable performance across various environments.
Constructed from durable, embossed steel for long-lasting use
Patented with a non-staining white rubber pad to protect surfaces
Easy installation with provided wood screws for user-friendly fitting
Offers flexibility for door positioning through simple push-to-lock mechanism
- RS Stock No. 0777883
- Mfr. Part No. 403533
Each
$36.98
- RS Stock No. 0348817
- Mfr. Part No. 400565
1 Pack of 5
$25.81
- RS Stock No. 0283413
- Mfr. Part No. 400664
Each
$46.53
- RS Stock No. 0348814
- Mfr. Part No. 400562
1 Pack of 10
$15.07











