Bulk discount available
Subtotal (1 unit)*
$47.88
(exc. GST)
$52.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $47.88 |
| 5 + | $39.39 |
*price indicative
- RS Stock No.:
- 918-4738
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Activation Type | Key Switch | |
| Colour | White | |
| Depth | 38 mm | |
| Height | 30 mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Activation Type Key Switch | ||
Colour White | ||
Depth 38 mm | ||
Height 30 mm | ||
Width 90mm | ||
- COO (Country of Origin):
- GB
RS Pro Grade 3 Pass Key Switch
A key switch designed for security and alarm installations where circuit operation is to be limited to authorised personnel
Rust proof Polycarbonate housing
Tamper switch protection
Grade 3
Single pole switching
Sturdy all metal barrel
Supplied with 2 keys
Removable key in arm and disarm for added security
8mm Cable entry hole
Environmental class 2
Tamper switch protection
Grade 3
Single pole switching
Sturdy all metal barrel
Supplied with 2 keys
Removable key in arm and disarm for added security
8mm Cable entry hole
Environmental class 2
