RS PRO Black Aluminium, Nylon Brush Strip, 115 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$214.14

(exc. GST)

$235.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$214.14-
5 +$176.2317%

*price indicative

RS Stock No.:
326-9987
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

115mm

Insert Type

Looped

Width

12.5mm

Height

34mm

Sub Type

180° h-Profile

Material

Aluminium, Nylon

Product Type

Brush Strip

Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL

RS PRO Aluminium Brush Strip (1m)


From RS Pro a high-quality brush strip or brush seal which is a type of draught excluder designed to seal the gap between the bottom of a door and the floor to prevent draughts and keep in heat. As well as draught proofing, this brush strip also helps prevent dust and debris like leaves and litter from entering the threshold of a building or factory from outside. The brush strip consists of an aluminium carrier with a 180° mounting angle containing a brush made up of a row of black nylon bristles. The strip can be cut to size to provide an accurate fit to any door

Key Features and Benefits


• Robust design with aluminium carrier

• 180° mounting angle

• Easy to assemble

• The strip can be cut to size using hacksaw or bolt cutters

• -50°C to +100°C temperature range

• Resistant to most common solvents

• Supplied in 1m lengths

• Resistant to most common solvents

Applications


This brush strip seal can be used to provide draught proofing on a wide range of door types in both domestic and industrial premises including hinged, folding and sliding doors. The design of brush strips with their flexible bristles also makes them ideal for use on uneven floors.;Industrial applications for this brush strip include:;• Revolving doors;• Roller shutters;• Loading bay doors;Domestic applications for this brush strip include:;• Household doors;• Garage doors;• Sheds;• Kennel doors;Frequently Asked Questions;How Do I Fit a Brush Strip?;These brush strips are easy to fit, simply measure the width of the closed door, then, with a hacksaw or cutters cut the aluminium brush strip to size. Position the strip up against the bottom of the door and screw into position. The brush bristles have to overhang the bottom of the door so they meet the floor surface and totally seal the gap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy