RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS Stock No.:
- 175-2580
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
$258.32
(exc. GST)
$284.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 175-2580
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insert Type | D-Type | |
| Length | 20m | |
| Width | 15.4mm | |
| Height | 30.2mm | |
| Material | Ethylene Propylene Diene Monomer | |
| Sub Type | Edge Protection | |
| Product Type | Edging Strip | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Insert Type D-Type | ||
Length 20m | ||
Width 15.4mm | ||
Height 30.2mm | ||
Material Ethylene Propylene Diene Monomer | ||
Sub Type Edge Protection | ||
Product Type Edging Strip | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO edging strip measuring 29.2 x 15.4 mm, is used to reduce noise and wear resulting from vibration and protect from dust and moisture. This soft sponge rubber sealing strip comes with steel wire insert. The strip provides edge protection for sheet material e.g. door panels.
Related links
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.9 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.5 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 16.2 mm
- RS PRO White Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Brown Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 20 m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
