RS PRO Black Nitrile Rubber (NBR) Edge Protection, 20 m
- RS Stock No.:
- 175-2573
- Distrelec Article No.:
- 304-18-134
- Brand:
- RS PRO
Subtotal (1 reel of 20 metres)*
$192.56
(exc. GST)
$211.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 25 November 2026
- Plus 13 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $192.56 | $9.628 |
*price indicative
- RS Stock No.:
- 175-2573
- Distrelec Article No.:
- 304-18-134
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 20m | |
| Insert Type | D-Type | |
| Width | 7.4mm | |
| Height | 9.7mm | |
| Product Type | Edge Protection | |
| Sub Type | Edge Protection | |
| Material | Nitrile Rubber (NBR) | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 20m | ||
Insert Type D-Type | ||
Width 7.4mm | ||
Height 9.7mm | ||
Product Type Edge Protection | ||
Sub Type Edge Protection | ||
Material Nitrile Rubber (NBR) | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Black Nitrile Rubber Edge Protector Strip, 20m
A high-quality flexible edge protector strip or edging strip designed as a simple way to cover and protect the sharp edges of sheet material and reduce noise and vibration.
The edge protector has a robust design which consists of a U shaped metal insert strip covered in a Nitrile rubber coating. The edge protection strip is simply pressed into place by hand and held in place by the protectors wire insert. There is no need for any additional preparatory work, tooling or adhesives.
Features and Benefits
Edge protector
Nitrile rubber
Wire insert
Oil resistant
-40 to +100°C temperature range
1 – 2mm clamping range
20m length
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Nitrile Rubber (NBR) Edge Protection, 20 m
- RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 20 m
- RS PRO Black Polyvinyl Chloride Edge Protection, 20 m
- RS PRO Black Polyvinyl Chloride 20 m
- RS PRO Black Nitrile Rubber Sheet 12.5MPa, 110 °C
- Pro-Val Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- RS PRO Black Nitrile Rubber Sheet 12.5MPa, 110 °C
- RS PRO Black Nitrile Rubber Sheet 12.5MPa, 110 °C
