Frigerio Ettore Steel Toggle Latch, 88 x 48.5 x 25mm
- RS Stock No.:
- 333-9351
- Mfr. Part No.:
- 16-A-3843
- Brand:
- Frigerio Ettore
Bulk discount available
Price (ex. GST) Each (In a Pack of 2)**
$31.75
(exc. GST)
$34.93
(inc. GST)
34 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | $31.75 | $63.50 |
10 - 18 | $31.195 | $62.39 |
20 - 78 | $30.64 | $61.28 |
80 + | $29.92 | $59.84 |
**price indicative
Related links
- RS PRO Stainless Steel Toggle Latch, 84 x 32 x 17mm
- RS PRO Stainless Steel Toggle Latch, 125 x 40 x 21mm
- ROCA Stainless Steel Toggle Latch, 125 x 40 x 22mm
- RS PRO Stainless Steel Toggle Latch, 133 x 37 x 17mm
- RS PRO Stainless Steel Toggle Latch, 180 x 60 x 27mm
- RS PRO Rubber 130 x 34 x 22mm
- RS PRO Stainless Steel Toggle Latch, 75 x 26.5 x 16.5mm
- RS PRO Steel Toggle Latch, 121 x 42mm