Siemens , 72 x 61 x 51mm
- RS Stock No.:
- 287-3473
- Mfr. Part No.:
- 6FB1104-0AT05-0AS1
- Brand:
- Siemens
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$56.75
(exc. GST)
$62.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $56.75 |
- RS Stock No.:
- 287-3473
- Mfr. Part No.:
- 6FB1104-0AT05-0AS1
- Brand:
- Siemens
Related links
- RS PRO Current Transformer, 1250:1, 61 x 51mm Bore
- RS PRO Current Transformer, 1500:1, 61 x 51mm Bore
- RS PRO Base Mounted Current Transformer, 1500A Input, 1500:5, 5 A...
- RS PRO Base Mounted Current Transformer, 1000A Input, 1000:5, 5 A...
- RS PRO Base Mounted Current Transformer, 1250A Input, 1250:5, 5 A...
- Siemens Pulley, 20mm Belt Width x
- Siemens 200A Tag Fuse, 149 x 72 x 62mm, 400V
- Siemens 6FB1104 Series Cable, 5mm Length