Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Security & Ironmongery
Latches, Hinges & Handles
Door Latches
Yale No Tubular Latch
RS Stock No.:
279-4692
Mfr. Part No.:
P-M888-BZ-64-3
Brand:
Yale
View all Door Latches
Price (ex. GST) Each
$30.20
(exc. GST)
$33.22
(inc. GST)
Add to Basket
Units
Select or type quantity
Add to basket
5 In Global stock for delivery within 10 working day(s)
Real time qty checker
Save to a parts list
Units
Per unit
1 +
$30.20
RS Stock No.:
279-4692
Mfr. Part No.:
P-M888-BZ-64-3
Brand:
Yale
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - P-M888-BZ-64-3
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
HK
The ASSA ABLOY LIMITED tubular mortice latch are for use on internal wooden doors with handles where no locking is required. That latch bolt withdrawn by sprung lever handle from either side.
Polish brass or polished chrome finish
Attribute
Value
Finish
Chrome
Lockable
No
Spring Loaded
No
Adjustable
No
Latch Type
Tubular Latch
Related links
Yale No Tubular Latch
Legge Steel Tubular Latch
Southco Steel Compression Latch, 109 x 41 x 34mm
Savigny Steel Toggle Latch
RS PRO Galvanised Steel Gate Latch
RS PRO Steel Gate Latch
Savigny Steel Lockable Toggle Latch
Savigny Steel Lockable,Spring Loaded Toggle Latch