- RS Stock No.:
- 197-4182
- Mfr. Part No.:
- 40022 ZB
- Brand:
- Savigny
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 197-4182
- Mfr. Part No.:
- 40022 ZB
- Brand:
- Savigny
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Variable Tolerance Latch
Available with or without padlock facility
Interchangeable with American models
Wide positioning tolerance created by spring mechanism
Failsafe design prevents over extension of links
Operating tension is 35kgf when X= 87mm (see line drawing)
Available in zinc passivated steel or A2 stainless steel
Suitable for screw fixing using 2xM5 screws for latch and 2xM5 screws for catch
Interchangeable with American models
Wide positioning tolerance created by spring mechanism
Failsafe design prevents over extension of links
Operating tension is 35kgf when X= 87mm (see line drawing)
Available in zinc passivated steel or A2 stainless steel
Suitable for screw fixing using 2xM5 screws for latch and 2xM5 screws for catch
Supplied with
dimensions template for marking out.
Specifications
Attribute | Value |
---|---|
Material | Steel |
Spring Loaded | Yes |
Latch Type | Toggle Latch |
Operating Tension | 441N |
Dimensions | 75 x 47 x 20mm |
Depth | 20 mm |
Length | 75mm |
Width | 47mm |