- RS Stock No.:
- 197-4160
- Mfr. Part No.:
- 40060 ZB
- Brand:
- Savigny
Discontinued product
- RS Stock No.:
- 197-4160
- Mfr. Part No.:
- 40060 ZB
- Brand:
- Savigny
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Curved Link Zinc Passivate
Base plate has slotted fixing holes for positional adjustment.
Latch can be utilised for gripping in groove without use of catch plate. Curved link gives wider tolerance
Suitable for medium duty applications
Zinc plated steel
Suitable for screw fixing using 2xM5 screws for latch and 2xM4 screws for catch
100kgf operating tension
Latch to catch distance 58.7mm
Suitable for medium duty applications
Zinc plated steel
Suitable for screw fixing using 2xM5 screws for latch and 2xM4 screws for catch
100kgf operating tension
Latch to catch distance 58.7mm
Supplied with
dimensions template for marking out.
Specifications
Attribute | Value |
---|---|
Material | Steel |
Adjustable | Yes |
Operating Tension | 981N |
Latch Type | Toggle Latch |
Dimensions | 93 x 47.5 x 20mm |
Depth | 20 mm |
Length | 93mm |
Width | 47mm |