STEGO Door Interlock Push Button Switch, CO 10 A IP20, -20 °C, 85 °C

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$96.05

(exc. GST)

$105.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$96.05-
5 - 19$91.245%
20 - 49$86.679%
50 - 249$82.3414%
250 +$78.2218%

*price indicative

RS Stock No.:
804-6681
Mfr. Part No.:
01350.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Door Interlock Push Button Switch

Contact Configuration

CO

Contact Current

10A

Terminal Type

Clamp Connection

IP Rating

IP20

Mount Type

Screw

Mechanical Life

10000Cycles

Width

30mm

Series

DS013

Length

64mm

Standards/Approvals

CE, RoHS

Height

87mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR

Stego Door Switch


These door switches from Stego have tool free adjustable switch postioning. The available adjustment range comprises: 35 mm housing, 21 mm slotted mounting holes and a further 8mm of actuator travel

High switching capacity

Double strain relief

Suitable for 025 LED lamps

  • RS Stock No. 4628438
  • Mfr. Part No. F79-30A
Each
$20.49
  • RS Stock No. 7064133
  • Mfr. Part No. E78-30A
Each
$19.10
  • RS Stock No. 7064146P
  • Mfr. Part No. E79-00A
Each (Supplied in a Box)
$18.49
  • RS Stock No. 7064143P
  • Mfr. Part No. E79-40A
Each (Supplied in a Box)
$14.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy