- RS Stock No.:
- 706-4124
- Mfr. Part No.:
- E68-30A
- Brand:
- ZF
On back order for despatch 04/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$12.13
(exc. GST)
$13.34
(inc. GST)
Units | Per unit |
1 - 49 | $12.13 |
50 - 99 | $11.92 |
100 - 249 | $11.63 |
250 - 499 | $11.32 |
500 + | $11.04 |
- RS Stock No.:
- 706-4124
- Mfr. Part No.:
- E68-30A
- Brand:
- ZF
Technical data sheets
Legislation and Compliance
Product Details
Panel Mount Door Interlock Switches - E Series
Snap-in panel mounting
Long-life coil spring, snap-action mechanism
'-30A' versions have a momentary switching action with a useful 'cheat' position where the plunger can be pulled out to lock the contacts 'on' . This allows service engineers to carry out maintenance
Long-life coil spring, snap-action mechanism
'-30A' versions have a momentary switching action with a useful 'cheat' position where the plunger can be pulled out to lock the contacts 'on' . This allows service engineers to carry out maintenance
Features and Benefits
- E/F6 are single pole versions, E/F7 are double pole versions
- Push buttons in various models
- Snap-in panel mounting
- Long-life coil spring, snap-action mechanism
- Agency approved extended-life versions available
- VDE approval available on select models (F Series)
- Various terminal forms available (consult factory)
Specifications
Attribute | Value |
---|---|
Actuator Type | Button |
Contact Configuration | Single Pole Double Throw (SPDT) |
Contact Current Rating | 100 mA @ 125 V ac |
Terminal Type | Tab |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Related links
- Door Stays
- Eaton Double Door 390N Holding Force 24V dc
- Briton Silver Fire Door Suitable Door Closer
- Briton Gold Fire Door Suitable Door Closer
- ZF Door Micro Switch DPDT 100 mA @ 125 V ac, -40 → +85°C
- HPM D643 Series Door Entry including Door Entry System
- ABB Single-Door-Door Floor Standing Enclosure IP54
- RS PRO Grey Fire Door Suitable Door Closer