Bulgin Door Micro Switch Lever, SPDT 5 A IP44, 125 °C

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 box of 1000 units)*

$8,468.00

(exc. GST)

$9,315.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
1000 - 4000$8.468$8,468.00-
5000 +$7.621$7,621.0010%

*price indicative

RS Stock No.:
204-8120
Mfr. Part No.:
E3111BAAAB
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Actuator Type

Lever

Product Type

Door Micro Switch

Contact Configuration

SPDT

Contact Current

5A

Housing Material

Polyamide

Terminal Type

Quick Connect

IP Rating

IP44

Mechanical Life

50000Cycles

Contact AC Voltage

250V ac

Series

3100

Width

22.73mm

Standards/Approvals

RoHS, ANSI/ESD S20.20:2014, UL, CSA, cRL, BS EN 61340-5-1:2007

Depth

22.73mm

Length

27.56mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TN
The Bulgin 3100 series refrigerator door switch is not only ideal for traditional refrigerator and freezer applications but can and have been used in a variety of door applications as well. It uses terminal 1,2,3.

Splash resistant

Choice of actuators

  • RS Stock No. 2088271
  • Mfr. Part No. E3111BAAAB
Each (In a Pack of 2)
$12.875
  • RS Stock No. 2784467
  • Mfr. Part No. E3111AAWAEX
Each
$20.59
Each (In a Pack of 5)
$6.758
  • RS Stock No. 2784465
  • Mfr. Part No. E3101AAPAEX
Each
$11.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy