Bosch Rexroth Steel Standard Lock Bosch Rexroth 40 x 40 mm Slot

Subtotal (1 unit)*

$303.04

(exc. GST)

$333.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$303.04

*price indicative

RS Stock No.:
279-7641
Mfr. Part No.:
3842553638
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Door Lock

Sub Type

Standard Lock

Compatible Groove Size

40 x 40 mm

Material

Steel

Product System

Bosch Rexroth

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth mortise lock for swing door is suitable for installation of a standard lock cylinder.

Ruggedized design

Fastening material steel, galvanized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy