FlexLink Handle XD 44 mm Slot, 5.5 mm Strut Profile
- RS Stock No.:
- 249-0297
- Mfr. Part No.:
- XDEH 160
- Brand:
- FlexLink
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.74
(exc. GST)
$44.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $40.74 |
| 6 - 11 | $40.19 |
| 12 + | $39.08 |
*price indicative
- RS Stock No.:
- 249-0297
- Mfr. Part No.:
- XDEH 160
- Brand:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Product Type | Door Handle | |
| Sub Type | Handle | |
| Compatible Strut Profile | 5.5 mm | |
| Compatible Groove Size | 44 mm | |
| Product System | XD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Product Type Door Handle | ||
Sub Type Handle | ||
Compatible Strut Profile 5.5 mm | ||
Compatible Groove Size 44 mm | ||
Product System XD | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Polyamide Handle XD c/w XC Adaptor
Use 37mm wide adaptor plate when fitting to XC beam.Fasteners not included. Each handle requires:
2off M5x12 set screws see stock no. 525-824
2off M5 slot nuts see stock no. 249-0051 for 5.6mm T-slots and stock no. 248-9837 for 11mm T-slots
2off M5 washers see stock no. 525-931
- RS Stock No. 3902139
- Mfr. Part No. 3842525821
Each
$301.36
- RS Stock No. 1251347
- Mfr. Part No. 3842548832/3842184738
1 Bag of 10
$128.46
- RS Stock No. 3902145
- Mfr. Part No. 3842525822
Each
$294.75
- RS Stock No. 0283409
- Mfr. Part No. 400696
Each
$64.73
Related links
- FlexLink M5 T-Slot Nut Strut Profile 22 to 44 mm², Groove Size 5.5 mm
- FlexLink Ball Latch Kit XD 44 mm Slot
- FlexLink Grey Aluminium 44 mm Strut Profile, 5.5 mm Groove
- FlexLink Grey Rectangular End Cap 5.5 mm Strut Profile, 5.5 mm Groove
- FlexLink M6 45° Connector Strut Profile 44 mm, Groove Size 5.5 mm
- FlexLink M6 Angle Bracket Strut Profile 44 mm, Groove Size 5.5 mm
- FlexLink M6 Mounting Plate Strut Profile 44 mm, Groove Size 5.5 mm
- FlexLink M5 Multi-Block Strut Profile 22 to 44 mm², Groove Size 5.5 mm












