FIMM Polypropylene Dolly, 500 kg Load, 400mm W x 600 mm L x 145 mm H

Subtotal (1 unit)*

$357.60

(exc. GST)

$393.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.60

*price indicative

RS Stock No.:
717-637
Mfr. Part No.:
865007657
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Load Capacity

500kg

Product Type

Dolly

Platform Material

Polypropylene

Wheel Diameter

100mm

Width

400mm

Length

600mm

Foldable

No

Colour

Grey

Height

145mm

Deck Shape

Rectangle

RoHS Status: Exempt

COO (Country of Origin):
BE
The FIMM Reinforced Polypropylene Rolling Platform is a practical and Durable handling solution designed for everyday industrial use. Its lightweight yet robust construction makes it easy to maneuver while offering a high load capacity. With a non-slip surface and ergonomic features, it ensures safe and efficient transport of goods in warehouses, workshops, or production areas.

Load capacity of 500 kg with a 30 mm thick reinforced polypropylene structure

Rounded corners designed for safety and reduced risk of damage

Hole provided for strap access and convenient hand carrying

Easy-to-clean surface suitable for hygienic environments

Stackable platforms enabled by wheel notches for space-saving storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy