Dell 4 4K USB 3.0, USB-C Docking Station with HDMI - 5 x USB ports, USB A, USB C
- RS Stock No.:
- 283-6904
- Distrelec Article No.:
- 302-37-636
- Mfr. Part No.:
- DELL-WD19S180W
- Brand:
- Dell
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$538.33
(exc. GST)
$592.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $538.33 |
- RS Stock No.:
- 283-6904
- Distrelec Article No.:
- 302-37-636
- Mfr. Part No.:
- DELL-WD19S180W
- Brand:
- Dell
Related links
- StarTech.com Dual Monitor 4K USB-C Docking Station with DVI, HDMI...
- StarTech.com Triple Monitor 4K USB-C Docking Station with...
- StarTech.com 4K USB-C Docking Station with HDMI - 4 x USB ports, USB A
- StarTech.com Triple Monitor 4K @ 60Hz USB-C Docking Station with...
- StarTech.com Triple Monitor 4K USB 3.0 Docking Station with...
- StarTech.com Dual Monitor 4K USB-C Docking Station with...
- StarTech.com 4K USB-C Docking Station with HDMI - 3 x USB ports,...
- StarTech.com 4K USB-C Docking Station with HDMI - 1 x USB ports, USB C