THINKPAD UNIVERSAL USB-C DOCK
- RS Stock No.:
- 283-5537
- Distrelec Article No.:
- 302-38-009
- Mfr. Part No.:
- 40AY0090EU
- Brand:
- LENOVO
17 In Global stock for delivery within 10 working day(s)
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$429.04
(exc. GST)
$471.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $429.04 |
- RS Stock No.:
- 283-5537
- Distrelec Article No.:
- 302-38-009
- Mfr. Part No.:
- 40AY0090EU
- Brand:
- LENOVO
Related links
- Docking Stations
- StarTech.com Dual Monitor 4K USB-C Docking Station with...
- StarTech.com Dual Monitor 4K USB-C Docking Station with HDMI - 4 x...
- StarTech.com Triple Monitor 4K @ 60Hz USB-C Docking Station with...
- LENOVO USB-C MINI DOCK EU
- StarTech.com Dual Monitor 4K USB-C Docking Station with DVI, HDMI...
- StarTech.com Dual Monitor 5K Thunderbolt 3 Docking Station with...
- StarTech.com Dual Monitor 4K USB-C USB Docking Stations with HDMI...