StarTech.com 3840 x 2160 pixel USB 3.1 Gen 1 Docking Station USB Type C, USB Type A Portswith HDMI - 3 xUSB ports

Subtotal (1 unit)*

$216.22

(exc. GST)

$237.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 86 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.22

*price indicative

Sponsored
StarTech.com
RS Stock No.:
236-8297
Distrelec Article No.:
302-52-428
Mfr. Part No.:
DKT30CHSDPD1
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Docking Station

Standards/Approvals

CE

Thunderbolt Connector Type

Thunderbolt 3

Supported Number of Displays

1

Number of USB Ports

3

Video Connection Type

HDMI

Maximum Resolution

3840 x 2160 pixel

Bus Type

USB 3.1 Gen 1

USB Specification

USB Type C, USB Type A

COO (Country of Origin):
VN

StarTech Docking Station, USB 3.1 Gen 1 Bus Type, HDMI Video Connection Type - DKT30CHSDPD1


This docking station converts a single USB-C or Thunderbolt laptop port into a Compact workstation, providing video output, wired networking, card reading and multiple USB connections while also supporting laptop charging. It operates across major desktop and mobile operating systems and is intended for portable or shared workspace setups where a single cable must deliver display, data and power.

Features and Benefits:


• 4K60Hz HDMI offers high-resolution single display support
• 100W Power Delivery enables laptop charging during use
• Gigabit Ethernet provides stable wired network connectivity
• USB 5Gbps ports deliver fast peripheral data transfer
• SD and microSD slots permit direct media access

Applications


• Suitable for mobile workstations requiring single 4K output
• Used with tablets and 2-in-1s to reduce port strain
• Ideal for shared desks needing quick plug-and-play set-up
• Can be used for media import from cameras via SD slots
• Used with USB-C phones for peripheral and display connection

Which host port capabilities are required for full functionality?


The host USB-C port must support DP Alt Mode and USB Power Delivery for video and charging.

How is power supplied and what is the available output?


The hub is bus powered with USB-C power pass-through and supports up to 100W PD with 88W total available output under typical conditions.

What wired networking chipset does it use and what speed is supported?


It uses a Realtek RTL8153 chipset to provide Gigabit Ethernet connection at 1Gbps.

Which operating systems are compatible with the hub?


It operates across Windows, macOS, iPadOS, iOS, Android and Chrome OS with plug-and-play functionality.

What certifications does the device hold?


The product is CE certified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy