Verbatim 3 USB Laptop Docking Stations USB 3.1 Type C Portswith HDMI - 7 xUSB ports
- RS Stock No.:
- 904-513
- Mfr. Part No.:
- 32172
- Brand:
- Verbatim
N
Subtotal (1 unit)*
$616.61
(exc. GST)
$678.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $616.61 |
*price indicative
- RS Stock No.:
- 904-513
- Mfr. Part No.:
- 32172
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | Laptop Docking Stations | |
| Standards/Approvals | No | |
| Supported Number of Displays | 3 | |
| Video Connection Type | HDMI | |
| Bus Type | USB | |
| USB Specification | USB 3.1 Type C | |
| Thunderbolt Connector Type | USB C | |
| Number of USB Ports | 7 | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type Laptop Docking Stations | ||
Standards/Approvals No | ||
Supported Number of Displays 3 | ||
Video Connection Type HDMI | ||
Bus Type USB | ||
USB Specification USB 3.1 Type C | ||
Thunderbolt Connector Type USB C | ||
Number of USB Ports 7 | ||
- COO (Country of Origin):
- CN
The Verbatim docking station is a high-performance hub designed to enhance connectivity for various devices. Its extensive port selection enables seamless integration and efficient multitasking across different platforms.
Comprehensive connectivity with 17 ports, including diverse USB and video outputs
Supports triple display configurations through three HDMI and two DisplayPort connections
USB-A 3.2 Gen2 and USB-C 3.2 ports facilitate Rapid data transfer for large files
Gigabit Ethernet offers a reliable, wired connection for smooth video conferencing
