StarTech.com 3840 x 2160 px USB 3.2 Gen 1 Adapter USB 3.2 Gen 1 Portswith HDMI 2.0 - 2 xUSB ports
- RS Stock No.:
- 847-694
- Mfr. Part No.:
- 168B-USBC-MULTIPORT
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$95.29
(exc. GST)
$104.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.29 |
*price indicative
- RS Stock No.:
- 847-694
- Mfr. Part No.:
- 168B-USBC-MULTIPORT
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Adapter | |
| Maximum Resolution | 3840 x 2160 px | |
| Video Connection Type | HDMI 2.0 | |
| Bus Type | USB 3.2 Gen 1 | |
| USB Specification | USB 3.2 Gen 1 | |
| Thunderbolt Connector Type | USB Type-C | |
| Supported Number of Displays | 1 | |
| Number of USB Ports | 2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter | ||
Maximum Resolution 3840 x 2160 px | ||
Video Connection Type HDMI 2.0 | ||
Bus Type USB 3.2 Gen 1 | ||
USB Specification USB 3.2 Gen 1 | ||
Thunderbolt Connector Type USB Type-C | ||
Supported Number of Displays 1 | ||
Number of USB Ports 2 | ||
- COO (Country of Origin):
- VN
The StarTech.com USB-C to HDMI Multiport Adapter provides seamless connectivity by turning a single USB-C port into multiple ports, catering to various devices with high compatibility and resource efficiency for professional use.
Transforms one USB-C port into HDMI, USB-C Power Delivery, and USB-A data connections
Supports up to 140W Power Delivery 3.2 charging and 5Gbps data throughput
Delivers native 4K 60Hz HDMI output directly from the system's GPU
Includes a USB-A 5Gbps port for compatibility with older peripherals

