D-Link 3 7680x4320 Thunderbolt 4 Docking Station USB Portswith DP 1.4, HDMI, Thunderbolt - 6 xUSB ports
- RS Stock No.:
- 842-476
- Mfr. Part No.:
- DUF-E01/B
- Brand:
- D-Link
N
This image is representative of the product range
Subtotal (1 unit)*
$1,066.66
(exc. GST)
$1,173.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,066.66 |
*price indicative
- RS Stock No.:
- 842-476
- Mfr. Part No.:
- DUF-E01/B
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Docking Station | |
| Standards/Approvals | FCC | |
| Maximum Resolution | 7680x4320 | |
| Video Connection Type | DP 1.4, HDMI, Thunderbolt | |
| Number of USB Ports | 6 | |
| Supported Number of Displays | 3 | |
| USB Specification | USB | |
| Bus Type | Thunderbolt 4 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Docking Station | ||
Standards/Approvals FCC | ||
Maximum Resolution 7680x4320 | ||
Video Connection Type DP 1.4, HDMI, Thunderbolt | ||
Number of USB Ports 6 | ||
Supported Number of Displays 3 | ||
USB Specification USB | ||
Bus Type Thunderbolt 4 | ||
- COO (Country of Origin):
- CN
The D-Link USB docking station seamlessly enhances workstation efficiency by providing a comprehensive solution for multiple device connectivity, enabling the user to manage various peripherals effortlessly from a single Thunderbolt 4 connection.
Supports high-quality display outputs with HDMI 2.1 and DP 1.4 for immersive visuals
Delivers a blazing fast data transfer rate of 40 Gbps through Thunderbolt 4
Equipped with SD and microSD card slots supporting capacities up to 2 TB
