Dell 4 USB Docking Station USB 3.2 Gen 2 Portswith DisplayPort - 6 xUSB ports
- RS Stock No.:
- 838-105
- Mfr. Part No.:
- DELL-WD25
- Brand:
- Dell
N
Subtotal (1 unit)*
$488.18
(exc. GST)
$537.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $488.18 |
*price indicative
- RS Stock No.:
- 838-105
- Mfr. Part No.:
- DELL-WD25
- Brand:
- Dell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Product Type | Docking Station | |
| Standards/Approvals | RoHS | |
| Video Connection Type | DisplayPort | |
| USB Specification | USB 3.2 Gen 2 | |
| Supported Number of Displays | 4 | |
| Bus Type | USB | |
| Number of USB Ports | 6 | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Product Type Docking Station | ||
Standards/Approvals RoHS | ||
Video Connection Type DisplayPort | ||
USB Specification USB 3.2 Gen 2 | ||
Supported Number of Displays 4 | ||
Bus Type USB | ||
Number of USB Ports 6 | ||
- COO (Country of Origin):
- CN
The Dell Pro Dock transforms laptop into a high-powered workstation using a single USB-C cable. This docking station streamlines clutter and boosts connectivity for maximum workplace productivity.
Flexible cable routing exits from either side
Powers Dell hosts up to 100W
Drives up to four external monitors
Supports fast 2.5 Gbps Ethernet speeds
