RS Better World
Kensington 3 3840 x 2960 pixel USB Thunderbolt Adapter USB 3.2 Gen 2 Portswith USB - 3 xUSB ports
- RS Stock No.:
- 828-172
- Mfr. Part No.:
- K35201EU
- Brand:
- Kensington
N
This image is representative of the product range
Subtotal (1 unit)*
$984.58
(exc. GST)
$1,083.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $984.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 828-172
- Mfr. Part No.:
- K35201EU
- Brand:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Thunderbolt Adapter | |
| Standards/Approvals | UKCA | |
| Video Connection Type | USB | |
| Better World Claim | Recycled Materials | |
| Maximum Resolution | 3840 x 2960 pixel | |
| Bus Type | USB | |
| USB Specification | USB 3.2 Gen 2 | |
| Thunderbolt Connector Type | Thunderbolt | |
| Supported Number of Displays | 3 | |
| Number of USB Ports | 3 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Thunderbolt Adapter | ||
Standards/Approvals UKCA | ||
Video Connection Type USB | ||
Better World Claim Recycled Materials | ||
Maximum Resolution 3840 x 2960 pixel | ||
Bus Type USB | ||
USB Specification USB 3.2 Gen 2 | ||
Thunderbolt Connector Type Thunderbolt | ||
Supported Number of Displays 3 | ||
Number of USB Ports 3 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Kensington Leitz Staple Cartridge is engineered for heavy-duty stapling, ensuring outstanding performance with each use. Compatible with The Leitz 5551 Heavy Duty stapler, this cartridge contains 210 robust steel staples, designed to cleanly staple up to 55 sheets of 80 gsm paper at once. Whether for office or home use, this product offers a reliable solution for your stapling needs, allowing for efficient document management and presentation.
Contains 210 sturdy staples for extended use
Designed to staple up to 55 sheets of 80 gsm for maximum efficiency
Features a 10 mm leg length, providing versatile stapling capacity
Manufactured from strong steel for durability and consistent performance
Backed by a guarantee of up to 10 years when used with Leitz staplers
Compact dimensions of 95 x 20 x 146 mm make storage easy
Lightweight at 180 g for effortless handling
Pallet quantity of 1200 allows for bulk purchasing and stock management
Minimum order quantity of 0 ensures easy accessibility
