StarTech.com 3 4k USB 3.2 Gen 1 Laptop Docking Stations USB 3.2 Gen 2 Portswith HDMI - 5 xUSB ports
- RS Stock No.:
- 828-121
- Mfr. Part No.:
- 116N-USBC-DOCK
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$389.84
(exc. GST)
$428.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $389.84 |
*price indicative
- RS Stock No.:
- 828-121
- Mfr. Part No.:
- 116N-USBC-DOCK
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Laptop Docking Stations | |
| Standards/Approvals | IEEE 802.3ab | |
| USB Specification | USB 3.2 Gen 2 | |
| Bus Type | USB 3.2 Gen 1 | |
| Supported Number of Displays | 3 | |
| Video Connection Type | HDMI | |
| Number of USB Ports | 5 | |
| Maximum Resolution | 4k | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Laptop Docking Stations | ||
Standards/Approvals IEEE 802.3ab | ||
USB Specification USB 3.2 Gen 2 | ||
Bus Type USB 3.2 Gen 1 | ||
Supported Number of Displays 3 | ||
Video Connection Type HDMI | ||
Number of USB Ports 5 | ||
Maximum Resolution 4k | ||
- COO (Country of Origin):
- VN

