ICY BOX 4K USB Laptop Docking Stations USB Type A Portswith HDMI - 3 xUSB ports
- RS Stock No.:
- 818-999
- Mfr. Part No.:
- Club Dock 100
- Brand:
- ICY BOX
N
Subtotal (1 unit)*
$185.05
(exc. GST)
$203.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.05 |
*price indicative
- RS Stock No.:
- 818-999
- Mfr. Part No.:
- Club Dock 100
- Brand:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | Laptop Docking Stations | |
| Bus Type | USB | |
| Maximum Resolution | 4K | |
| USB Specification | USB Type A | |
| Supported Number of Displays | 1 | |
| Number of USB Ports | 3 | |
| Video Connection Type | HDMI | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type Laptop Docking Stations | ||
Bus Type USB | ||
Maximum Resolution 4K | ||
USB Specification USB Type A | ||
Supported Number of Displays 1 | ||
Number of USB Ports 3 | ||
Video Connection Type HDMI | ||
- COO (Country of Origin):
- CN
The ICY BOX Club Dock 100 is purpose‑built for the Apple Mac mini M4, blending seamlessly with its style, design, and colour tone so it feels like part of the original setup.
Designed specifically for Apple Mac mini M4
Matches original style and colour tone
Provides easy access to hidden power button
Enhances usability while maintaining sleek appearance
