Siemens Alpha ALPHA Distribution Board

Subtotal (1 unit)*

$2,673.81

(exc. GST)

$2,941.19

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,673.81

*price indicative

RS Stock No.:
272-0295
Mfr. Part No.:
8GK1062-1KK31
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Distribution Board

Range

Alpha

Series

ALPHA

Mount Type

Wall

External Depth

140mm

IP Rating

IP44

External Width

800mm

Material

Steel

External Height

500mm

Standards/Approvals

VDE, EAC

Number of Rows

9

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens ALPHA 160 DIN wall mounted board with mounting kit for modular devices.

Powder-coated

Protection class IP44

Related links