Siemens Alpha ALPHA Distribution Board

Subtotal (1 unit)*

$1,875.52

(exc. GST)

$2,063.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,875.52

*price indicative

RS Stock No.:
272-0294
Mfr. Part No.:
8GK1062-1KK21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Distribution Board

Range

Alpha

Series

ALPHA

Mount Type

Wall

External Depth

140mm

IP Rating

IP44

Material

Steel

External Height

500mm

External Width

550mm

Number of Rows

6

Standards/Approvals

VDE, EAC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens ALPHA 160 DIN wall mounted board with mounting kit for modular devices.

Powder-coated

Protection class IP44

Related links