Siemens Alpha ALPHA Distribution Board
- RS Stock No.:
- 272-0268
- Mfr. Part No.:
- 8GK1051-3KK30
- Brand:
- Siemens
Subtotal (1 unit)*
$3,049.89
(exc. GST)
$3,354.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,049.89 |
*price indicative
- RS Stock No.:
- 272-0268
- Mfr. Part No.:
- 8GK1051-3KK30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Distribution Board | |
| Range | Alpha | |
| Mount Type | Flush | |
| Series | ALPHA | |
| External Depth | 120mm | |
| IP Rating | IP31 | |
| External Width | 847mm | |
| External Height | 847mm | |
| Material | Steel | |
| Standards/Approvals | EAC, VDE | |
| Number of Rows | 15 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Distribution Board | ||
Range Alpha | ||
Mount Type Flush | ||
Series ALPHA | ||
External Depth 120mm | ||
IP Rating IP31 | ||
External Width 847mm | ||
External Height 847mm | ||
Material Steel | ||
Standards/Approvals EAC, VDE | ||
Number of Rows 15 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens ALPHA 160 DIN flush-mounted board and wall-mounted cabinet with mounting kit for modular devices. The powder-coated cabinet and the protection class is IP31.
IK protection class IK08
Steel enclosure
Related links
- Siemens Alpha ALPHA Distribution Board
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
