Siemens Alpha ALPHA Distribution Board
- RS Stock No.:
- 272-0251
- Mfr. Part No.:
- 8GK1031-3KK20
- Brand:
- Siemens
Subtotal (1 unit)*
$1,500.38
(exc. GST)
$1,650.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,500.38 |
*price indicative
- RS Stock No.:
- 272-0251
- Mfr. Part No.:
- 8GK1031-3KK20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Distribution Board | |
| Range | Alpha | |
| Lockable | No | |
| Series | ALPHA | |
| Mount Type | Flush | |
| External Depth | 120mm | |
| IP Rating | IP31 | |
| External Width | 597mm | |
| Material | Steel | |
| External Height | 847mm | |
| Standards/Approvals | VDE, EAC | |
| Number of Rows | 10 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Distribution Board | ||
Range Alpha | ||
Lockable No | ||
Series ALPHA | ||
Mount Type Flush | ||
External Depth 120mm | ||
IP Rating IP31 | ||
External Width 597mm | ||
Material Steel | ||
External Height 847mm | ||
Standards/Approvals VDE, EAC | ||
Number of Rows 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens ALPHA 160 DIN flush-mounted unequipped distribution board SK2 with wall-mounted cabinet.
Powder-coated
Protection class IP31
Related links
- Siemens Alpha ALPHA Distribution Board
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
