RS Better World
Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board, 250A, Steel, 24 Way
- RS Stock No.:
- 230-6805
- Mfr. Part No.:
- MB200ADIN
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,037.22
(exc. GST)
$1,140.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,037.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 230-6805
- Mfr. Part No.:
- MB200ADIN
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 24 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 250A | |
| Range | Acti9 | |
| Lockable | Yes | |
| Pole Configuration | 3P+N | |
| Series | Acti9 | |
| Colour | Grey | |
| Mount Type | Surface | |
| External Depth | 235mm | |
| IP Rating | IP42 | |
| External Height | 300mm | |
| External Width | 580mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 24 | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 250A | ||
Range Acti9 | ||
Lockable Yes | ||
Pole Configuration 3P+N | ||
Series Acti9 | ||
Colour Grey | ||
Mount Type Surface | ||
External Depth 235mm | ||
IP Rating IP42 | ||
External Height 300mm | ||
External Width 580mm | ||
Material Steel | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- AU
The Schneider Electric range Acti 9 MB Isobar standard distribution board has Number of ways 24 ways. Poles description 3P + N and colour is grey.
Enclosure material metal
IP degree of protection IP42
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 24 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 24 Way
- Schneider Electric Acti9 SEA9 3 Phase Distribution Board 250A 24 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 72 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 4 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 22 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 12 Way
