ETA High PDB Distribution Board, 132A, Aluminium, 16 Way
- RS Stock No.:
- 771-743
- Mfr. Part No.:
- PDB-N-S2-16
- Brand:
- ETA
N
This image is representative of the product range
Subtotal (1 unit)*
$1,441.80
(exc. GST)
$1,585.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,441.80 |
*price indicative
- RS Stock No.:
- 771-743
- Mfr. Part No.:
- PDB-N-S2-16
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Number of Outgoing Ways | 16 | |
| Product Type | Distribution Board | |
| Current Rating | 132A | |
| Range | High | |
| Pole Configuration | 1 | |
| Lockable | No | |
| Mount Type | Flange | |
| Colour | Silver | |
| Series | PDB | |
| Supply Voltage | 48V dc | |
| External Depth | 288mm | |
| External Height | 89mm | |
| External Width | 482.5mm | |
| Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Number of Outgoing Ways 16 | ||
Product Type Distribution Board | ||
Current Rating 132A | ||
Range High | ||
Pole Configuration 1 | ||
Lockable No | ||
Mount Type Flange | ||
Colour Silver | ||
Series PDB | ||
Supply Voltage 48V dc | ||
External Depth 288mm | ||
External Height 89mm | ||
External Width 482.5mm | ||
Material Aluminium | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The ETA Power Distribution Block is a versatile solution for managing high current loads within industrial electrical panels and control cabinets. These modules feature front-side load terminals to provide easy access for wiring and maintenance in tight spaces.
Integrated dual row configuration with 8 to 16 terminals
Front side access for simplified cable management
