Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 250A, 22 Way

Subtotal (1 unit)*

$12,026.35

(exc. GST)

$13,228.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,026.35

*price indicative

RS Stock No.:
339-363
Mfr. Part No.:
SEA9BPN25014S8
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Board

Number of Outgoing Ways

22

Electrical Phase

3

Current Rating

250A

Range

Acti9

Mount Type

Surface

Colour

Cream

Series

Acti9

External Depth

140mm

IP Rating

IP3X, IP20

External Height

1420mm

External Width

470mm

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Isobar P B is a 250A split-metered distribution board ideal for 3PplusN applications. Designed for power distribution, it features a durable cream-colored steel enclosure, epoxy-treated with powder paint finish, and provides robust performance with a rated operational current of 250 A at 220/240 V AC.

14 plus 8 ways

IP20 and IP3X protection

IK05 protection

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy