Eaton xEnergy Main Distribution Board

Subtotal (1 unit)*

$110.61

(exc. GST)

$121.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.61

*price indicative

RS Stock No.:
259-242
Mfr. Part No.:
284174 XPNMCB04
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Colour

Grey

External Depth

350mm

Material

Steel

External Width

425mm

External Height

30mm

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton xEnergy Main LV switchgear is designed with precision to enhance the efficiency of electrical installations in commercial and industrial settings. This versatile product operates effectively in partitioning the circuit breaker switchgear area and provides a reliable cable connection area, ensuring enhanced safety and performance. With a compact width of 425 mm, it is built to accommodate various enclosure dimensions, offering users flexibility in their electrical engineering applications. The robust construction, fashioned from galvanized steel, guarantees durability and resilience, while the sleek stainless steel finish blends seamlessly into modern settings, making it not just functional but also aesthetically pleasing. Its modular design allows for easy assembly, perfect for diverse installation requirements.

Constructed from high-quality galvanized steel for enhanced durability

Modular design facilitates simple and efficient assembly

Sleek stainless steel finish adds a contemporary touch to installations

Optimised for effective partitioning in switchgear applications

Designed to meet RoHS compliance for environmental safety

Compact design suitable for various enclosure dimensions

Supports effective internal separation forms for enhanced functionality

Lightweight construction allows for easy handling and installation

Related links