Eaton xEnergy Main Distribution Board
- RS Stock No.:
- 259-241
- Mfr. Part No.:
- 284164 XPMMB0604
- Brand:
- Eaton
Subtotal (1 unit)*
$122.57
(exc. GST)
$134.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.57 |
*price indicative
- RS Stock No.:
- 259-241
- Mfr. Part No.:
- 284164 XPMMB0604
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 520mm | |
| Material | Steel | |
| External Height | 30mm | |
| External Width | 360mm | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 520mm | ||
Material Steel | ||
External Height 30mm | ||
External Width 360mm | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton partition, circuit breaker device is engineered for the xEnergy Main LV switchgear range, providing exceptional reliability in power distribution applications. With a compact design tailored for versatility, it features a width and depth configuration of 600x400mm, making it ideal for diverse mounting environments. Crafted from high-quality steel and finished in a sleek, stainless steel colour, it offers both durability and aesthetic appeal. The innovative assembly kit design streamlines installation, ensuring that setup is both efficient and straightforward. Emphasising compliance, the product meets RoHS standards, making it an environmentally responsible choice for modern electrical installations. Suitable for internal separation forms 3a, 3b, 4a, and 4b, it allows for flexible configurations to meet unique operational demands, empowering users to tailor solutions to specific requirements.
Designed for enhanced performance in LV switchgear applications
Constructed with robust materials for long-lasting reliability
Compact dimensions enable flexible installation in tight spaces
Environmentally friendly with RoHS compliance
Streamlined assembly kit simplifies the installation process
Versatile internal separation options accommodate various configurations
Stylish stainless steel finish complements modern electrical setups
Related links
- Eaton xEnergy Main Distribution Board
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main XPFCB04/06 Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board
- Eaton xEnergy Main XPFCB08/10 Distribution Board
