Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 16 Way
- RS Stock No.:
- 244-940
- Mfr. Part No.:
- SE48B250
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,558.40
(exc. GST)
$1,714.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,558.40 |
*price indicative
- RS Stock No.:
- 244-940
- Mfr. Part No.:
- SE48B250
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 16 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 250 A | |
| Range | Acti9 | |
| Colour | Grey | |
| Series | Acti9 | |
| Mount Type | Surface | |
| External Depth | 139mm | |
| IP Rating | IP2X, IP3X | |
| External Width | 470mm | |
| External Height | 808mm | |
| Standards/Approvals | EN 6059, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 16 | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 250 A | ||
Range Acti9 | ||
Colour Grey | ||
Series Acti9 | ||
Mount Type Surface | ||
External Depth 139mm | ||
IP Rating IP2X, IP3X | ||
External Width 470mm | ||
External Height 808mm | ||
Standards/Approvals EN 6059, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Surface mounted distribution board is a modular solution which is flexible Metering and integral control options The cables can enter via knock-outs at top, bottom and side of the enclosure. It contains an miniature circuit breaker (MCB) and residual current circuit breaker with overcurrent protection. According to BS EN 60529 standard, the IP degree of protection is IP2x B internal and IP3x external.
RoHS compliant
Green premium product
Mercury free
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 16 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 24 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 18 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 72 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 12 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 4 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 14 Way

