Eaton Lockable Standard Distribution Board, ABS Plastic

Subtotal (1 unit)*

$73.18

(exc. GST)

$80.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.18

*price indicative

RS Stock No.:
125-784
Mfr. Part No.:
174203 IKA-1/4-OT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

Standard

Lockable

Yes

Mount Type

Surface

Colour

Grey

Supply Voltage

415V ac

External Depth

110mm

IP Rating

IP65

External Width

166mm

External Height

231mm

Material

ABS Plastic

Number of Rows

1

Standards/Approvals

IECEN 606704, RoHS, EN 608

COO (Country of Origin):
ES
The Eaton Distribution board is a reliable and durable solution for indoor installations. With a sleek and modern design, this distribution board offers a high level of protection. Featuring a surface mountable ABS plastic enclosure in light grey, it meet

IP65 protection class for safe indoor installations

RoHS conform and meets IEC/EN 60670 24 and EN 62208 certifications

IK08 impact resistance for added durability

Transparent cover with notch for easy access and visibility

Single rail module rack type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy