HENSEL Lockable ENYBOARD Distribution Board, 63A, Polycarbonate

Subtotal (1 unit)*

$634.38

(exc. GST)

$697.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$634.38

*price indicative

RS Stock No.:
117-780
Mfr. Part No.:
MI1281
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Colour

Grey

Supply Voltage

400V

External Depth

170mm

IP Rating

IP65, IP66

Material

Polycarbonate

External Height

300mm

External Width

300mm

Standards/Approvals

RoHS, IEC 60754, IEC 6069511, IEC 6149

Number of Rows

1

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box suitable for indoor and outdoor installation, offers protection against weather influences. It is resistant to high or low ambient temperatures, occasional cleaning procedures with a high pressure cleaner. This circuit breaker box meets the minimum requirements for electrical devices from standards and laws.

IP66 protection rated

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy