HENSEL ENYMOD ENYMOD Distribution Board 630A
- RS Stock No.:
- 117-297
- Mfr. Part No.:
- Mi 1228
- Brand:
- HENSEL
Subtotal (1 unit)*
$517.08
(exc. GST)
$568.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $517.08 |
*price indicative
- RS Stock No.:
- 117-297
- Mfr. Part No.:
- Mi 1228
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 630A | |
| Range | ENYMOD | |
| Lockable | Yes | |
| Mount Type | Wall | |
| Series | ENYMOD | |
| Colour | Grey | |
| External Depth | 300mm | |
| Supply Voltage | 690, 1000V ac | |
| IP Rating | IP65 | |
| Material | Polycarbonate | |
| External Height | 170mm | |
| External Width | 300mm | |
| Number of Rows | 2 | |
| Standards/Approvals | IEC 61439-2, DIN 43880 | |
| Breaking Capacity | 21kA | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 630A | ||
Range ENYMOD | ||
Lockable Yes | ||
Mount Type Wall | ||
Series ENYMOD | ||
Colour Grey | ||
External Depth 300mm | ||
Supply Voltage 690, 1000V ac | ||
IP Rating IP65 | ||
Material Polycarbonate | ||
External Height 170mm | ||
External Width 300mm | ||
Number of Rows 2 | ||
Standards/Approvals IEC 61439-2, DIN 43880 | ||
Breaking Capacity 21kA | ||
The Hensel 2 row circuit breaker box is designed for the installation of DIN rail equipment in accordance with DIN 43880. It includes blanking strips for covering unused DIN rail openings.
Lid fasteners for hand operation
With removable DIN rail rack and earth connection
DIN rail rack can be earthed
Related links
- HENSEL ENYMOD ENYMOD Distribution Board 630 A
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYBOARD ENYBOARD Distribution Board 630 A
- HENSEL ENYMOD Distribution Board
- HENSEL ENYMOD Distribution Board 101 A
- Schneider Electric PowerPact PowerPact Distribution Board 630 A
- Schneider Electric PowerPact PowerPact Distribution Board 630 A 18 Way
- HENSEL ENYBOARD Distribution Board 63 A
