Phoenix Contact Distribution Block, 2-Way, 15A
- RS Stock No.:
- 286-1111
- Distrelec Article No.:
- 148-37-028
- Mfr. Part No.:
- 2315256
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$55.49
(exc. GST)
$61.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 19 November 2026
- Plus 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.49 |
*price indicative
- RS Stock No.:
- 286-1111
- Distrelec Article No.:
- 148-37-028
- Mfr. Part No.:
- 2315256
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 2 | |
| Product Type | Distribution Block | |
| Current | 15A | |
| Voltage | 250V ac, 250V ac | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 2 | ||
Product Type Distribution Block | ||
Current 15A | ||
Voltage 250V ac, 250V ac | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Potential distributors with two equipotential busbars (P1, P2) for potential distribution.
No hazardous substances above threshold values
Environmental friendly
- RS Stock No. 2015584
- Mfr. Part No. 2903797
Each
$71.99
- RS Stock No. 2014751
- Mfr. Part No. 2903798
Each
$88.04
- RS Stock No. 1879905
- Mfr. Part No. 3273354
1 Bag of 8
$85.95
- RS Stock No. 1879903
- Mfr. Part No. 3273332
1 Bag of 10
$53.50












