nVent ERIFLEX Splitter, 4 Way, 690V, 160A, Blue
- RS Stock No.:
- 277-6146
- Mfr. Part No.:
- 563200
- Brand:
- nVent ERIFLEX
Subtotal (1 unit)*
$256.30
(exc. GST)
$281.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.30 |
*price indicative
- RS Stock No.:
- 277-6146
- Mfr. Part No.:
- 563200
- Brand:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Splitter | |
| Number of Ways | 4 | |
| Current | 160A | |
| Housing Material | Thermoplastic | |
| Voltage | 690V | |
| Termination Type - Line Side | Screw | |
| Connections Per Pole - Line Side | 1 | |
| Wire Size - Line Side | 8/1 AWG | |
| Minimum Operating Temperature | 30°C | |
| Connections Per Pole - Load Side | 11 | |
| Colour | Blue | |
| Width | 175mm | |
| Maximum Operating Temperature | 75°C | |
| Series | TD-160A | |
| Height | 90mm | |
| Length | 90mm | |
| Standards/Approvals | IEC 60947-7-1 | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Splitter | ||
Number of Ways 4 | ||
Current 160A | ||
Housing Material Thermoplastic | ||
Voltage 690V | ||
Termination Type - Line Side Screw | ||
Connections Per Pole - Line Side 1 | ||
Wire Size - Line Side 8/1 AWG | ||
Minimum Operating Temperature 30°C | ||
Connections Per Pole - Load Side 11 | ||
Colour Blue | ||
Width 175mm | ||
Maximum Operating Temperature 75°C | ||
Series TD-160A | ||
Height 90mm | ||
Length 90mm | ||
Standards/Approvals IEC 60947-7-1 | ||
- COO (Country of Origin):
- CN
The nVent ERIFLEX Four pole Distribution Block can be easily clipped onto DIN rail or mounts to panel with screws. It has protection cover and insulating screens which are transparent. It allows easy and safe connections.
Solid bars provide reliability
Input separated from outputs
Related links
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 1kV Blue
- Socomec Distribution Block 690V Transparent
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 500V Blue
- nVent ERIFLEX Distribution Block 500V Blue
- Socomec Distribution Block 690V White
