Phoenix Contact Distribution Block, 6 Way, 450V, 24A, Green

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-9437
Distrelec Article No.:
304-34-739
Mfr. Part No.:
1019655
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

6

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

Voltage

450V

Connections Per Pole - Load Side

19

Minimum Operating Temperature

-35°C

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

19

Termination Type - Load Side

Push-in

Wire Size - Line Side

26/14 AWG

Colour

Green

Width

15.7mm

Maximum Operating Temperature

105°C

Length

28.6mm

Series

PTVFIX

Standards/Approvals

CSA, RoHS

Height

21.7mm

COO (Country of Origin):
PL
The Phoenix Contact Distribution block has nominal voltage of 450 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².

Cross section is 0.14 mm² to 4 mm²

Mounting type is adhesive type

Flexible use

Related links