Phoenix Contact Distribution Block, 18 Way, 450V, 24A, Blue

Subtotal (1 pack of 10 units)*

$114.57

(exc. GST)

$126.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$11.457$114.57

*price indicative

RS Stock No.:
255-9417
Distrelec Article No.:
304-34-725
Mfr. Part No.:
1019581
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

18

Current

24A

Housing Material

Polyamide

Voltage

450V

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

18

Wire Size - Line Side

26/14 AWG

Connections Per Pole - Load Side

18

Colour

Blue

Series

PTVFIX

Width

46.6mm

Standards/Approvals

CSA, RoHS

Height

21.7mm

Length

28.6mm

Maximum Operating Temperature

105°C

COO (Country of Origin):
PL
The Phoenix Contact Distribution block has nominal voltage of 450 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².

Cross section is 0.14 mm² to 4 mm²

Mounting type is for snapping onto a DIN rail adapter type

Related links