Phoenix Contact Distribution Block, 6 Way
- RS Stock No.:
- 255-9370
- Mfr. Part No.:
- 1019527
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 255-9370
- Mfr. Part No.:
- 1019527
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 6 | |
| Termination Method | Push In | |
| Wire Size | 26 → 14 AWG | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 6 | ||
Termination Method Push In | ||
Wire Size 26 → 14 AWG | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution block has nominal voltage of 690 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².
Cross section is 0.14 mm² to 4 mm²
Mounting type is NS 35/7,5, NS 35/15
Color is blue
Mounting type is NS 35/7,5, NS 35/15
Color is blue
Related links
- Phoenix Contact Distribution Block, 6 Way
- Phoenix Contact Distribution Block 0.2 → 6mm² 800 V, Yellow
- Phoenix Contact Distribution Block 800 V Black, Yellow
- Phoenix Contact Distribution Block 57A Blue
- Phoenix Contact Distribution Block 57A Red
- Phoenix Contact Distribution Block 57A Grey
- Phoenix Contact Distribution Block 57A Black
- Phoenix Contact Distribution Block 450 V Red
