Phoenix Contact PTVFIX Series Distribution Block, 2-Way, 24A
- RS Stock No.:
- 255-9367
- Distrelec Article No.:
- 304-34-687
- Mfr. Part No.:
- 1019471
- Brand:
- Phoenix Contact
Subtotal (50 units, in packs of 50)*
$89.00
(exc. GST)
$98.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.78 | $89.00 |
*price indicative
- RS Stock No.:
- 255-9367
- Distrelec Article No.:
- 304-34-687
- Mfr. Part No.:
- 1019471
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 2 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Voltage | 690V | |
| Colour | Black | |
| Series | PTVFIX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 2 | ||
Product Type Distribution Block | ||
Current 24A | ||
Voltage 690V | ||
Colour Black | ||
Series PTVFIX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block has nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².
Cross section is 0.14 mm² to 4 mm²
Mounting type is for snapping onto a DIN rail adapter type
Free-hanging
Color is black
