Phoenix Contact PTFIX Series Distribution Block, 6-Way, 32A
- RS Stock No.:
- 207-2954
- Distrelec Article No.:
- 304-32-398
- Mfr. Part No.:
- 3273136
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$53.44
(exc. GST)
$58.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.344 | $53.44 |
*price indicative
- RS Stock No.:
- 207-2954
- Distrelec Article No.:
- 304-32-398
- Mfr. Part No.:
- 3273136
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 6 | |
| Current | 32A | |
| Voltage | 690V | |
| Series | PTFIX | |
| Colour | Grey | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 6 | ||
Current 32A | ||
Voltage 690V | ||
Series PTFIX | ||
Colour Grey | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact distribution block used in Basic terminal block works with a voltage of 690 volts and nominal current if 24 A. The blocks can be bridged with one another via the conductor shaft.
0.14mm² to 4mm² cross section
26 to 12AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2016460
- Mfr. Part No. 3273662
Each (In a Pack of 10)
$6.286
- RS Stock No. 2014298
- Mfr. Part No. 3273540
Each (In a Pack of 8)
$6.271
- RS Stock No. 2015943
- Mfr. Part No. 3273530
Each (In a Pack of 8)
$6.271
- RS Stock No. 2015792
- Mfr. Part No. 3273798
Each (In a Pack of 10)
$4.829












