Phoenix Contact Distribution Block, 19 Way, 690V, 24A, Blue

Subtotal (1 pack of 8 units)*

$117.60

(exc. GST)

$129.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$14.70$117.60

*price indicative

RS Stock No.:
207-2945
Distrelec Article No.:
304-29-339
Mfr. Part No.:
3273112
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

19

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

690V

Wire Size - Line Side

12 AWG

Termination Type - Line Side

Push-in

Termination Type - Load Side

Push-in

Wire Size - Load Side

12 AWG

Minimum Operating Temperature

-60°C

Colour

Blue

Series

PTFIX

Length

28.6mm

Height

58.1mm

Standards/Approvals

No

Maximum Operating Temperature

110°C

Width

28.6mm

COO (Country of Origin):
PL

Phoenix Contact Distribution block, 4 mm², 24A Current Rating - 3273112


This distribution block features a nominal voltage of 690V and a nominal current capacity of 24 A, supporting 19 connections. With an insulation endurance suitable for temperatures ranging from -60 to +110°C, this robust component is designed for high-performance environments while ensuring efficient power distribution.

Features & Benefits


• Space-saving design reduces DIN rail footprint

• Supports tool-free Push-in connection technology

• Offers clear wiring with multiple colour options

Applications


• Used for efficient power distribution in control panels

• Ideal for industrial automation and electrical distribution systems

• Suitable for applications requiring high-density electrical connections

• Compatible with NS 35/7.5 and NS 35/15 mounting types

What is the maximum load current for this distribution block?


The maximum load current is 32 A with a 4 mm² conductor cross-section.

Can it handle multiple wire sizes?


Yes, it accommodates different wire sizes from 0.14mm² to 10mm².

Related links